
3.3V positive fixed output linear voltage regulator with 150mA output current and 200mV dropout voltage. Features 2% output voltage accuracy, 50µA quiescent current, and a maximum input voltage of 10V. Surface mountable in a 5-pin SOT-23 package (1.3mm height, 3.1mm length, 1.8mm width). Operates from -40°C to 85°C, with 250mW maximum power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP1801T-3302I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1801T-3302I/OT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1801T-3302I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
