The MCP1801T-3602I/OT is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 3.6V and a maximum output voltage of 3.672V. It operates within a minimum input voltage range of 4.6V and a maximum input voltage of 10V. The dropout voltage is a maximum of 0.25V. This device is compliant with TS 16949 screening level and is packaged in a SOT-23, 5 PIN package.
Checking distributor stock and pricing after the page loads.
Microchip MCP1801T-3602I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Output Voltage1-Nom | 3.6 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.