The MCP1801T-4802I/OT is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 4.8V. It operates within an input voltage range of 5.8V to 10V and has a dropout voltage of up to 0.25V. The device is packaged in a TS 16949 compliant R-PDSO-G5 package, measuring 1.55mm in width and 2.9mm in length. It is designed for use in a variety of applications, including those requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Microchip MCP1801T-4802I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.8 |
| Output Voltage1-Min | 4.704 |
| Output Voltage1-Max | 4.896 |
| Output Voltage1-Nom | 4.8 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.