
The MCP1801T-6002I/OT is a 6V linear voltage regulator with an output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is packaged in a SOT-23 plastic package with 5 pins and is RoHS compliant. It has a quiescent current of 50uA and a dropout voltage of 200mV.
Sign in to ask questions about the Microchip MCP1801T-6002I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1801T-6002I/OT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Input Bias Current | 25uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1801T-6002I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
