
Positive fixed 2.5V LDO regulator with 2% accuracy, designed for surface mount applications in a SOT-23 package. Features a low 240mV dropout voltage and supports a maximum output current of 300mA. Operates with an input voltage range of 2V to 10V, offering a quiescent current of 50µA and an input bias current of 25µA. This RoHS compliant component has a maximum power dissipation of 250mW and operates across a temperature range of -40°C to 85°C.
Microchip MCP1802T-2502I/OT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 240mV |
| Height | 1.3mm |
| Input Bias Current | 25uA |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250W |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1802T-2502I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
