
Positive fixed 1.8V LDO voltage regulator with a maximum output current of 0.1A. Features include current limit, short circuit protection, and shutdown functionality. Operates with input voltages from 2V to 28V, offering ±2% output voltage accuracy. Housed in a 6-pin SOT-89 surface mount package with typical dropout voltages of 0.55V at 20mA and 2.2V at 100mA. Supports ceramic and tantalum output capacitors, with typical PSRR of 50 dB.
Sign in to ask questions about the Microchip MCP1804T-1802I/MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1804T-1802I/MT technical specifications.
| Package/Case | SOT-89 |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.1(Min)A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 28V |
| Typical Dropout Voltage @ Current | 0.55@20mA|2.2@100mAV |
| Maximum Dropout Voltage @ Current | 0.71@20mA|2.7@100mAV |
| Accuracy | ±2% |
| Line Regulation | 0.3%/V |
| Load Regulation | 90mV |
| Maximum Quiescent Current | 0.105mA |
| Junction to Ambient | 180°C/W(Typ) |
| Junction to Case | 100°C/W(Typ) |
| Typical PSRR | 50dB |
| Typical Output Capacitance | 0.1uF |
| Typical Quiescent Current | 0.05mA |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Short Circuit Protection|Shutdown |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP1804T-1802I/MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.