
The MCP1810T-12I/J8A is a linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is packaged in an HVSON package type and is compliant with TS 16949 screening level. It has a maximum load regulation of 0.036 and a maximum dropout voltage of 0.38V.
Microchip MCP1810T-12I/J8A technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.152 |
| Output Voltage1-Max | 1.248 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.036 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1810T-12I/J8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.