Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO5
Microchip MCP1810T-12I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.152 |
| Output Voltage1-Max | 1.248 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.036 |
| Dropout Voltage1-Max | 0.38 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1810T-12I/OT to view detailed technical specifications.
No datasheet is available for this part.