The MCP1810T-15I/OT is a linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 0.15A. It has a maximum input voltage of 5.5V and an operating temperature range of -40°C to 85°C. The device is packaged in a 5-pin R-PDSO-G5 package and is compliant with TS 16949 screening level.
Microchip MCP1810T-15I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.44 |
| Output Voltage1-Max | 1.56 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.38 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1810T-15I/OT to view detailed technical specifications.
No datasheet is available for this part.