The MCP1810T-30I/OT is a 5-pin dual output linear voltage regulator IC from Microchip. It operates from a 3.6V to 5.5V input voltage range and provides two output voltages, 2.744V and 2.856V, with a maximum output current of 0.15A. The device is packaged in a LSSOP, TSOP5/6 package and is rated for operation over a -40°C to 85°C temperature range. The MCP1810T-30I/OT is compliant with TS 16949 screening level.
Microchip MCP1810T-30I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1810T-30I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.