
The MCP1810T-30I/TT is a 3V linear voltage regulator with a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C junction temperature. The device has a fixed output voltage of 3V and a maximum dropout voltage of 0.38V. It is suitable for use in applications where a stable voltage is required, and it meets the TS 16949 screening level.
Microchip MCP1810T-30I/TT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.09 |
| Dropout Voltage1-Max | 0.38 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1810T-30I/TT to view detailed technical specifications.
No datasheet is available for this part.