
The MCP1810T-33I/J8A is a linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 0.15A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is packaged in an HVSON-8 package and is compliant with TS 16949 screening level. It features a low dropout voltage of 0.38V and a maximum load regulation of 0.099%.
Microchip MCP1810T-33I/J8A technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.099 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1810T-33I/J8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.