
The MCP1810T-33I/OT is a 3.3V fixed linear voltage regulator with a maximum operating temperature of 85°C. It can handle a maximum output current of 0.15A and has an input voltage range of 4.1 to 5.5V. The regulator has a fixed output voltage of 3.3V with a maximum voltage tolerance of 2%. It is available in a 5-pin package and is compliant with the TS 16949 screening level.
Microchip MCP1810T-33I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.099 |
| Dropout Voltage1-Max | 0.38 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1810T-33I/OT to view detailed technical specifications.
No datasheet is available for this part.