The MCP1810T-35I/OT is a fixed linear voltage regulator with a nominal output voltage of 3.5V and a maximum output current of 150mA. It operates from an input voltage range of 4.3V to 5.5V and has a maximum dropout voltage of 380mV. The device is packaged in a 5-pin R-PDSO-G5 package and is suitable for use in applications where a stable voltage is required. The MCP1810T-35I/OT is qualified to the TS 16949 screening level and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP1810T-35I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1810T-35I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.43 |
| Output Voltage1-Max | 3.57 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.105 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1810T-35I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.