The MCP1810T-35I/TT is a 3-terminal linear voltage regulator with a fixed output voltage of 3.5V. It can supply a maximum output current of 150mA and operates over a temperature range of -40°C to 85°C. The device is packaged in the TO-236 package type and is compliant with the TS 16949 screening level. It has a maximum input voltage of 5.5V and a maximum dropout voltage of 0.38V. The regulator has a maximum load regulation of 0.105 and a voltage tolerance of 2%.
Microchip MCP1810T-35I/TT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.43 |
| Output Voltage1-Max | 3.57 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Load Regulation-Max | 0.105 |
| Dropout Voltage1-Max | 0.38 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.