
The MCP1811AT-012/TT is a 3-terminal linear voltage regulator with a fixed output voltage of 1.2V. It can supply up to 150mA of current and operates over a temperature range of -40 to 85°C. The device is packaged in a SOT-23, 3 PIN package and is suitable for use in a variety of applications where a low dropout voltage and high accuracy are required. The MCP1811AT-012/TT is designed to operate from an input voltage range of 1.8 to 5.5V and has a maximum input voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1811AT-012/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.152 |
| Output Voltage1-Max | 1.248 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1811AT-012/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.