The MCP1811AT-033/OT is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.15A. It operates from an input voltage range of 3.9V to 5.5V and has a maximum junction temperature of 85°C. The device is packaged in a 5-pin R-PDSO-G5 package with dimensions of 1.6mm width and 2.9mm length.
Sign in to ask questions about the Microchip MCP1811AT-033/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1811AT-033/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 3.168 |
| Output Voltage1-Max | 3.432 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1811AT-033/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.