The MCP1812AT-040/HCA is a 4-pin linear voltage regulator with a fixed output voltage of 4V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 85°C and has a dropout voltage of 0.4V at nominal conditions. The device is available in a UDFN-4 package and is suitable for use in a variety of applications requiring a stable voltage supply. The input voltage range is from 4.6V to 5.5V, and the absolute maximum input voltage is 6V. The device is a fixed linear voltage regulator, meaning its output voltage is not adjustable.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.84 |
| Output Voltage1-Max | 4.16 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 4 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.6 |
| REACH | Compliant |
| Military Spec | False |