
Positive fixed output voltage regulator, 800mV nominal output, with a maximum output current of 300mA. Features a low dropout voltage of 200mV and an accuracy of 2.5%. Operates with a minimum input voltage of 2.1V and a maximum input voltage of 6V. This surface mount component is housed in a SOT-223 package, measuring 6.5mm in length, 3.5mm in width, and 1.6mm in height. It offers a Power Supply Rejection Ratio (PSRR) of 55dB and a quiescent current of 220uA, with an operating temperature range from -40°C to 125°C.
Microchip MCP1824ST-0802E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 800mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824ST-0802E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
