
1.2V fixed positive LDO regulator with 300mA output current and 200mV dropout voltage. Features 2.1V to 6V input voltage range, 2.5% accuracy, and 55dB PSRR. Packaged in a SOT-223 surface mount case, operating from -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Microchip MCP1824ST-1202E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1824ST-1202E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824ST-1202E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
