
Positive fixed output voltage regulator, 1.8V nominal, with 2.5% accuracy. Features a low dropout voltage of 200mV and a maximum output current of 300mA. Operates with a maximum input voltage of 6V and a minimum input voltage of 2.1V. Housed in a 4-pin SOT-223 surface-mount package, measuring 6.5mm x 3.5mm x 1.6mm. Offers a wide operating temperature range from -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Microchip MCP1824ST-1802E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1824ST-1802E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824ST-1802E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
