Sign in to ask questions about the Microchip MCP1824ST-2502E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1824ST-2502E/DB technical specifications.
| Package/Case | SOT-223-3 |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| Series | MCP1824 |
| Weight | 0.008818oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824ST-2502E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
