
3V fixed positive LDO regulator with 300mA output current and 2.5% accuracy. Features a low 200mV dropout voltage and a maximum input voltage of 6V. Operates from -40°C to 125°C in a SOT-223 surface mount package. RoHS compliant.
Microchip MCP1824ST-3002E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824ST-3002E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
