
Automotive-grade LDO regulator, positive fixed output voltage of 3.3V with a 300mA maximum output current. Features a low dropout voltage of 200mV and a maximum input voltage of 6V, operating from 2.1V. This surface mount component is housed in a SOT-223 package, offering 2% voltage tolerance and 55dB PSRR. Designed for tape and reel packaging with a 4000-unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1824ST-3302E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Current Rating | 300mA |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Rating | 5V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824ST-3302E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
