
Positive fixed output linear voltage regulator IC, providing 800mV at 300mA. Features a 200mV dropout voltage and 2.5% accuracy. Operates from a 2.1V to 6V input, with a quiescent current of 220uA and input bias current of 120uA. Packaged in a SOT-223 surface mount case, measuring 6.5mm x 3.5mm x 1.6mm. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP1824T-0802E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1824T-0802E/DC technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824T-0802E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
