
Positive fixed output linear voltage regulator IC, providing 800mV at 300mA. Features a low dropout voltage of 200mV and a maximum input voltage of 6V, with a minimum input voltage of 2.1V. Operates across a temperature range of -40°C to 125°C. Packaged in a compact SOT-23 surface mount case, measuring 3.1mm x 1.8mm x 1.3mm. RoHS compliant with 2.5% accuracy and 220uA quiescent current.
Sign in to ask questions about the Microchip MCP1824T-0802E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1824T-0802E/OT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Input Bias Current | 120uA |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 800mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 254mW |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824T-0802E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
