
1.2V fixed positive LDO regulator, offering a 200mV dropout voltage and 300mA output current. This surface mount component features a 2.5% accuracy and a maximum input voltage of 6V. Packaged in a 5-pin SOT-23, it operates within a temperature range of -40°C to 125°C.
Microchip MCP1824T-1202E/OT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Input Bias Current | 120uA |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 254mW |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824T-1202E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
