
1.8V positive fixed output linear voltage regulator with 300mA maximum output current. Features a low 200mV dropout voltage at 300mA and 2.5% accuracy. Operates from a 2.1V to 6V input voltage range. Housed in a SOT-223 surface mount package, this component offers a 120uA input bias current and 220uA quiescent current. Designed for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP1824T-1802E/DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1824T-1802E/DC technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.048W |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824T-1802E/DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
