
2.5V fixed positive LDO regulator, offering a 300mA output current with a low 200mV dropout voltage. Features a 2.5% accuracy and a 55dB PSRR. Operates from a 2.1V to 6V input voltage range and is housed in a compact SOT-23-5 surface mount package. Maximum operating temperature is 125°C.
Microchip MCP1824T-2502E/OT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824T-2502E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
