
5V fixed positive LDO regulator, offering a 300mA output current with a 2.5% output voltage accuracy. Features a low 200mV dropout voltage and a wide input voltage range from 2.1V to 6V. This surface mount component is housed in a compact SOT-23 package, measuring 3.1mm x 1.8mm x 1.3mm. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 220µA. RoHS compliant and lead-free.
Microchip MCP1824T-5002E/OT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824T-5002E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
