
Adjustable positive linear voltage regulator (LDO) with a 0.32V dropout voltage. Features a 500mA maximum output current and an adjustable output voltage range from 0.8V to 5.5V. Offers 2.5% output voltage accuracy and a 200mV dropout voltage. Operates from a 2.1V to 6V input voltage and is housed in a 5-pin SOT-23 surface-mount package. RoHS compliant with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MCP1824T-ADJE/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1824T-ADJE/OT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Height | 0.051inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1824T-ADJE/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
