Adjustable Positive LDO Regulator, 0.8V Min, 5.5V Max, 0.32V Dropout, CMOS, PDSO5
Checking distributor stock and pricing after the page loads.
Microchip MCP1824T-ADJE/OTVAO technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.32 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.