
Positive fixed output voltage regulator, 800mV, with 500mA maximum output current. Features 0.35V dropout voltage and 0.5% accuracy. Operates from a 2.1V to 6V input voltage range. Surface mount package with 60dB PSRR and 120uA input bias current. RoHS compliant, with a -40°C to 125°C operating temperature range.
Microchip MCP1825-0802E/ET technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-6 |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-0802E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
