
1.2V positive fixed output linear voltage regulator with 500mA maximum output current. Features a low 210mV dropout voltage at 500mA and 220µA quiescent current. Offers 0.5% output voltage accuracy and 60dB PSRR. Operates from a 2.1V to 6V input voltage range and is housed in a 5-pin TO-220 through-hole package.
Sign in to ask questions about the Microchip MCP1825-1202E/AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825-1202E/AT technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 210mV |
| Height | 0.65inch |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-1202E/AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
