
1.8V positive fixed output linear voltage regulator (LDO) with 500mA maximum output current. Features a low 210mV dropout voltage at 500mA and 0.5% accuracy. Operates from a 2.1V to 6V input voltage range with a maximum supply voltage of 6V. Housed in a TO-220 package for through-hole mounting, this component offers a 60dB PSRR and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP1825-1802E/AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825-1802E/AT technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 210mV |
| Height | 9.02mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-1802E/AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
