
The MCP1825-1802E/ET is a linear voltage regulator with an output voltage of 1.8V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a D2PAK surface mount package. The device has a dropout voltage of 210mV and a quiescent current of 220uA. It is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Sign in to ask questions about the Microchip MCP1825-1802E/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825-1802E/ET technical specifications.
| Accuracy | 0.5% |
| Package/Case | D2PAK |
| Dropout Voltage | 210mV |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-1802E/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
