
Positive fixed linear voltage regulator with a 2.5V output voltage and 500mA maximum output current. Features a low dropout voltage of 210mV and 2.5% accuracy. Operates with a maximum input voltage of 6V and a minimum input voltage of 2.1V. Housed in a TO-220 package for through-hole mounting, with a quiescent current of 220uA. RoHS compliant and suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP1825-2502E/AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825-2502E/AT technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 210mV |
| Height | 0.65inch |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-2502E/AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
