
The MCP1825-2502E/ET is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 500mA. It is packaged in a D2PAK package and is suitable for surface mount applications. The device has a dropout voltage of 210mV and an input bias current of 120uA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip MCP1825-2502E/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825-2502E/ET technical specifications.
| Accuracy | 0.5% |
| Package/Case | D2PAK |
| Dropout Voltage | 210mV |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-2502E/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
