
3V fixed positive LDO regulator with 0.5% accuracy, 0.35V dropout voltage, and 500mA maximum output current. Features a 6V maximum input voltage and operates from 2.1V to 6V. Housed in a TO-263-6 surface mount package with dimensions of 10.67mm length, 9.65mm width, and 4.83mm height. Offers 60dB PSRR and a quiescent current of 220uA, with an operating temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Microchip MCP1825-3002E/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825-3002E/ET technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-6 |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-3002E/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
