
The MCP1825-3302E/ET is a linear voltage regulator with an output voltage of 3.3V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a D2PAK surface mount package. The device has a dropout voltage of 210mV and a quiescent current of 220uA. It is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Microchip MCP1825-3302E/ET technical specifications.
| Accuracy | 0.5% |
| Package/Case | D2PAK |
| Dropout Voltage | 210mV |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-3302E/ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
