
Adjustable positive LDO regulator with 500mA output current and 0.35V dropout voltage. Features 0.5% accuracy, 2.1V to 6V input voltage range, and 0.8V to 5V adjustable output voltage. Housed in a 5-pin TO-220 package for through-hole mounting, operating from -40°C to 125°C. RoHS compliant with a 220uA quiescent current.
Sign in to ask questions about the Microchip MCP1825-ADJE/AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825-ADJE/AT technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 210mV |
| Height | 9.02mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-ADJE/AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
