
Adjustable positive LDO regulator offering a 0.8V to 5V output range with 500mA maximum output current. Features a low 210mV dropout voltage at 500mA and 0.5% accuracy. Operates from a 2.1V to 6V input voltage, with a quiescent current of 220µA. Packaged in a D2PAK surface-mount plastic case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP1825-ADJE/ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825-ADJE/ET technical specifications.
| Accuracy | 0.5% |
| Package/Case | D2PAK |
| Dropout Voltage | 210mV |
| Height | 4.83mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825-ADJE/ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
