
The MCP1825S-0802E/EB is a single-output linear voltage regulator with a fixed output voltage of 800mV and an output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-4 plastic package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip MCP1825S-0802E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825S-0802E/EB technical specifications.
| Package/Case | TO-263-4 |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-0802E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
