
Automotive-grade positive linear voltage regulator with a fixed 1.2V output and 500mA maximum output current. Features a low dropout voltage of 210mV and operates from a 2.1V to 6V input range. This 3-pin TO-220 package regulator offers 2.5% accuracy and a wide operating temperature range of -40°C to 125°C. Designed for through-hole mounting, it is RoHS compliant.
Sign in to ask questions about the Microchip MCP1825S-1202E/AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825S-1202E/AB technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 210mV |
| Height | 0.355inch |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-1202E/AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
