
1.2V fixed positive LDO regulator with 500mA output current and 210mV dropout voltage. Features a 2.5% accuracy, 6V maximum input voltage, and operates from 2.1V to 6V. This surface mount component is housed in a SOT-223 package, measuring 6.7mm x 3.7mm x 1.7mm. It offers a quiescent current of 220uA and an input bias current of 120uA, with an operating temperature range of -40°C to 125°C.
Microchip MCP1825S-1202E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Height | 1.7mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 3.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MCP1825S-1202E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
