
The MCP1825S-1202E/EB is a single-output linear voltage regulator with a fixed output voltage of 1.2V and an output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 210mV. The device is suitable for surface mount applications and is available in a rail/tube packaging configuration. The regulator is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Microchip MCP1825S-1202E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825S-1202E/EB technical specifications.
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-1202E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
