
1.8V fixed positive LDO regulator with 0.5% accuracy and a 210mV dropout voltage. Features a 500mA maximum output current and a 6V maximum input voltage. This through-hole component is housed in a TO-220 package, operating from -40°C to 125°C. RoHS compliant.
Microchip MCP1825S-1802E/AB technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 210mV |
| Height | 9.02mm |
| Input Bias Current | 120uA |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Through Hole |
| Nominal Output Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-1802E/AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
