
1.8V fixed positive LDO regulator with 500mA output current and 210mV dropout voltage. Features 0.5% accuracy, 6V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. This surface mount component is housed in a SOT-223 package, offering a compact 1.6mm height, 6.5mm length, and 3.5mm width. RoHS compliant and lead-free.
Microchip MCP1825S-1802E/DB technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Height | 1.6mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-1802E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
