
The MCP1825S-1802E/EB is a 1.8V linear voltage regulator with an output current of 500mA. It is packaged in a TO-263-4 surface mount package and has a maximum operating temperature of 125°C. The device has a low input bias current of 120uA and a high power supply rejection ratio of 60dB. It is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1825S-1802E/EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825S-1802E/EB technical specifications.
| Package/Case | TO-263-4 |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1825S-1802E/EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
