
2.5V positive fixed output linear voltage regulator with 0.5% output voltage accuracy. Features a 210mV dropout voltage at 500mA output current and a maximum input voltage of 6V. Operates from -40°C to 125°C in a 3-pin SOT-223 surface mount package. Offers 500mA maximum output current and a quiescent current of 220uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1825S-2502E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1825S-2502E/DB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 210mV |
| Height | 1.7mm |
| Input Bias Current | 120uA |
| Length | 6.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 3.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MCP1825S-2502E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
